304276-000035 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 2 Form A (N/O), 15 mA, 304276-000035

Order No.: 28G1389
EAN: 4050143446513
MPN:
304276-000035
NSB10-30GM50-2E2-V1-S2D2
304276-000035 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
170.1581 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
170.16 € *
Price list
Quantity
Price per unit*
1 pcs.
170.1581 €
2 pcs.
166.0050 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NSB10-30GM50-2E2-V1-S2D2, PEPPERL+FUCHS

Inductive sensor, No unusable area, 10 mm flush.

Features

  • Use of standard metallic actuating surfaces
  • Applications up to Cat. 2, PLd/SIL 2 possible (can be used redundantly up to Cat. 3, PLe/SIL 3)
  • LED for switching state and fault indication
  • Safety outputs OSSD
  • TÜV certified
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 2 Form A (N/O)
switching current 15 mA
Detecting distance 10 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP68/IP69
diameter 30 mm
Length 70 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15