297909 | PEPPERL+FUCHS
Inductive interrogation kit, PNP, built-in mounting M12, 2 Form A (N/O), 30 V (DC), 100 mA, 297909
Order No.: 28G7596
EAN: 4050143051144
MPN:
297909
NBxx-F58D3x3-E8-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.1504 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
100.15 € *
Price list
Quantity
Price per unit*
1 pcs.
100.1504 €
2 pcs.
97.5800 €
3 pcs.
95.1405 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive power clamp sensor, NBxx-F58D3x3-E8-V1, PEPPERL+FUCHS
Amplifier unit, Technical data are only valid if satellite unit is connected.
Features
- Completely halogen and silicon free
- Extremely bright triple luminous band indication
- Orientation of the coding of the connector plug to position 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive interrogation kit | |
| Version | PNP | |
| Latching switching function | 2 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Assembly | built-in mounting M12 | |
| Degree of protection (IP) | IP65 | |
| Length | 46.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |