296367 | PEPPERL+FUCHS

Inductive sensor, 4 wire, surface mounting, flush, 20 mA, 296367

Order No.: 28G1325
EAN: 4050143157563
MPN:
296367
NBB15-U2-A2-T
296367 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
188.4127 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
188.41 € *
Price list
Quantity
Price per unit*
1 pcs.
188.4127 €
2 pcs.
183.8074 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB15-U2-A2-T, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 15 mm flush.

Features

  • 4 LEDs indicator for 360° visibility
  • Temperature range -25-100 °C (-13-212 °F)
Technical specifications
Filter Property Value
Product type inductive sensor
Version 4 wire
switching current 20 mA
Detecting distance 15 mm
Assembly surface mounting, flush
Connection screw connection
Degree of protection (IP) IP68/IP69K
Length 118 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes