296085 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 10 mA, 296085
Order No.: 28G1316
EAN: 4050143050802
MPN:
296085
NBB10-F17-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
207.2385 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
207.24 € *
Price list
Quantity
Price per unit*
1 pcs.
207.2385 €
2 pcs.
202.1929 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB10-F17-E2, PEPPERL+FUCHS
Inductive sensor, 10 mm flush, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 10 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PUR 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |