292531 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form B (N/C), 14 mA, 292531
Order No.: 28G1118
EAN: 4050143049455
MPN:
292531
NRN15-18GS50-E3-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.2022 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
149.20 € *
Price list
Quantity
Price per unit*
1 pcs.
149.2022 €
2 pcs.
145.3704 €
3 pcs.
141.7409 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NRN15-18GS50-E3-V1, PEPPERL+FUCHS
Inductive sensor, Reduction factor = 1, Magnetic field resistant.
Features
- Stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 14 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |