292520 | PEPPERL+FUCHS

Inductive sensor, 3 wire, flush mounting, flush, 1 Form A (N/O), 14 mA, 292520

Order No.: 28G1078
EAN: 4050143049394
MPN:
292520
NRB4-12GS40-E2
292520 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.4626 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
93.46 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4626 €
2 pcs.
91.0707 €
3 pcs.
88.7978 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NRB4-12GS40-E2, PEPPERL+FUCHS

Inductive sensor, Reduction factor = 1, Magnetic field resistant.

Features

  • Stainless steel housing
Technical specifications
Filter Property Value
Product type inductive sensor
Version 3 wire
Latching switching function 1 Form A (N/O)
switching current 14 mA
Detecting distance 4 mm
Assembly flush mounting, flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP67
diameter 12 mm
Length 55 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes