285853 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 20 mA, 285853
Order No.: 28G0998
EAN: 4050143293384
MPN:
285853
NBB1,5-8GM40-E2-C-0,4M-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.6728 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
103.67 € *
Price list
Quantity
Price per unit*
1 pcs.
103.6728 €
2 pcs.
101.0072 €
3 pcs.
98.4844 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB1,5-8GM40-E2-C-0,4M-V1, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush, Weld Immune.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.14 mm², 0.4 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |