086788 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 20 mA, 086788
Order No.: 28G0174
EAN: 4050143005611
MPN:
086788
NBB1,5-8GM40-E2-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.4420 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
85.44 € *
Price list
Quantity
Price per unit*
1 pcs.
85.4420 €
2 pcs.
83.2524 €
3 pcs.
81.1699 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB1,5-8GM40-E2-C, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush, Weld Immune.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |