283416-0010 | PEPPERL+FUCHS

Inductive sensor, 3 wire, flush mounting, not flush, 283416-0010

Order No.: 28G0994
EAN: 4050143123018
MPN:
283416-0010
NBN20-30GM50-EI-V1-M1
283416-0010 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
123.4982 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
123.50 € *
Price list
Quantity
Price per unit*
1 pcs.
123.4982 €
2 pcs.
120.3447 €
3 pcs.
117.3340 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN20-30GM50-EI-V1-M1, PEPPERL+FUCHS

Inductive sensor, 20 mm non-flush, Extended temperature range -40 ... +85 °C.

Features

  • Digital current output
  • E1-Type approval
Technical specifications
Filter Property Value
Product type inductive sensor
Version 3 wire
Detecting distance 20 mm
Assembly flush mounting, not flush
Connection M12-connector
Degree of protection (IP) IP68/IP69K
diameter 30 mm
Length 65 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes