283416-0009 | PEPPERL+FUCHS
Inductive sensor, 3 wire, flush mounting, not flush, 283416-0009
Order No.: 28G0993
EAN: 4050143123001
MPN:
283416-0009
NBN20-30GM50-EI-M1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.4982 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
123.50 € *
Price list
Quantity
Price per unit*
1 pcs.
123.4982 €
2 pcs.
120.3447 €
3 pcs.
117.3340 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN20-30GM50-EI-M1, PEPPERL+FUCHS
Inductive sensor, 20 mm non-flush, Extended temperature range -40 ... +85 °C.
Features
- Digital current output
- E1-Type approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 3 wire | |
| Detecting distance | 20 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.34 mm², 2 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 30 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |