282839 | PEPPERL+FUCHS

Inductive analog sensor, 3 wire, flush mounting, not flush, 12 mA, 282839

Order No.: 28G0002
EAN: 4050143048199
MPN:
282839
NBN15-30GM60-I3-5M
282839 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
267.0836 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
267.08 € *
Price list
Quantity
Price per unit*
1 pcs.
267.0836 €
2 pcs.
260.5624 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN15-30GM60-I3-5M, PEPPERL+FUCHS

Inductive sensor, Inductive analog sensor, Output 0 mA - 20 mA.

Features

  • Non-flush
Technical specifications
Filter Property Value
Product type inductive analog sensor
Version 3 wire
switching current 12 mA
Detecting distance 5-15 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.75 mm², 5 m
Degree of protection (IP) IP67
diameter 30 mm
Length 60 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 90151000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes