279282 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 15 mA, 279282
Order No.: 28G0945
EAN: 4050143047574
MPN:
279282
NBB2-F29-E2-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.0101 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
64.01 € *
Price list
Quantity
Price per unit*
1 pcs.
64.0101 €
2 pcs.
61.4516 €
3 pcs.
59.0835 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB2-F29-E2-5M, PEPPERL+FUCHS
Inductive sensor, 2 mm flush, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 2 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.14 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |