250529 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 15 mA, 250529
Order No.: 28G0892
EAN: 4050143040766
MPN:
250529
NRN6-8GS40-E2-V3
Unit Price (€ / pc.)
137.2903 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
137.29 € *
Price list
Quantity
Price per unit*
1 pcs.
137.2903 €
2 pcs.
133.7679 €
3 pcs.
130.4240 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Latching switching function | 1 Form A (N/O) | |
Detecting distance | 6 mm | |
Degree of protection (IP) | IP67 | |
Version | PNP | |
Connection | M8-connector | |
Assembly | flush mounting, not flush | |
switching current | 15 mA | |
diameter | 8 mm | |
Length | 40 mm | |
Product type | inductive sensor |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85365019 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |