248876 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 7 mA, 248876

Order No.: 28G0881
EAN: 4050143040469
MPN:
248876
NBB10-30GK50-E2-M
248876 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.8537 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
97.85 € *
Price list
Quantity
Price per unit*
1 pcs.
97.8537 €
2 pcs.
95.3428 €
3 pcs.
92.9628 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB10-30GK50-E2-M, PEPPERL+FUCHS

Inductive sensor, 10 mm flush, Extended temperature range. -40 ... +85 °C.

Features

  • E1-Type approval
  • Increased noise immunity 100 V/m
  • With increased sealing, protection class IP68 / IP69K
  • Highly shock and vibration resistant
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 7 mA
Detecting distance 10 mm
Assembly flush mounting, flush
Connection cable, PUR 0.75 mm², 2 m
Degree of protection (IP) IP68/IP69K
diameter 30 mm
Length 63 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes