248875 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, 1 Form B (N/C), 7 mA, 248875
Order No.: 28G0880
EAN: 4050143185825
MPN:
248875
NBB10-30GK50-E1-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.8537 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
97.85 € *
Price list
Quantity
Price per unit*
1 pcs.
97.8537 €
2 pcs.
95.3428 €
3 pcs.
92.9628 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB10-30GK50-E1-M, PEPPERL+FUCHS
Inductive sensor, 10 mm flush, Extended temperature range. -40 ... +85 °C.
Features
- E1-Type approval
- Increased noise immunity 100 V/m
- With increased sealing, protection class IP68 / IP69K
- Highly shock and vibration resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 7 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.75 mm², 2 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 30 mm | |
| Length | 63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |