248858 | PEPPERL+FUCHS

Inductive sensor, NPN, flush mounting, flush, 1 Form B (N/C), 7 mA, 248858

Order No.: 28G0864
EAN: 4050143152063
MPN:
248858
NBB4-12GK50-E1-M
248858 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.4626 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
93.46 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4626 €
2 pcs.
91.0707 €
3 pcs.
88.7978 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB4-12GK50-E1-M, PEPPERL+FUCHS

Inductive sensor, 4 mm flush, E1-Type approval.

Features

  • Increased noise immunity 100 V/m
  • Extended temperature range -40 ... +85 °C
  • With increased sealing, protection class IP68 / IP69K
  • Highly shock and vibration resistant
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form B (N/C)
switching current 7 mA
Detecting distance 4 mm
Assembly flush mounting, flush
Connection cable, PUR 0.75 mm², 2 m
Degree of protection (IP) IP68/IP69K
diameter 12 mm
Length 50 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes