248041 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 248041

Order No.: 28G0858
EAN: 4050143040254
MPN:
248041
NBB20-U2-UU
248041 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
229.0036 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
229.00 € *
Price list
Quantity
Price per unit*
1 pcs.
229.0036 €
2 pcs.
223.4106 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB20-U2-UU, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, NO/NC selectable.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Detecting distance 20 mm
Assembly surface mounting, flush
Connection connector
Degree of protection (IP) IP67
Length 118 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes