243811 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form B (N/C), 15 mA, 243811
Order No.: 28G0851
EAN: 4050143039494
MPN:
243811
NEB3-F41-E3
Unit Price (€ / pc.)
108.7779 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
108.78 € *
Price list
Quantity
Price per unit*
1 pcs.
108.7779 €
2 pcs.
105.9814 €
3 pcs.
103.3396 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Latching switching function | 1 Form B (N/C) | |
Detecting distance | 3 mm | |
Degree of protection (IP) | IP67 | |
Version | PNP | |
Connection | cable, PVC 0.14 mm², 2 m | |
Assembly | surface mounting, flush | |
switching current | 15 mA | |
Length | 40 mm | |
Product type | inductive sensor |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85365019 |
Country of origin | CZ |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |