242305 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 15 mA, 242305

Order No.: 28G0843
EAN: 4050143039265
MPN:
242305
NEB3-F41-E2
242305 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
108.7779 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
108.78 € *
Price list
Quantity
Price per unit*
1 pcs.
108.7779 €
2 pcs.
105.9814 €
3 pcs.
103.3396 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Detecting distance 3 mm
Degree of protection (IP) IP67
Version PNP
Connection M8-connector
Assembly surface mounting, flush
switching current 15 mA
Length 50 mm
Product type inductive sensor
Logistics
Property Value
Customs tariff number 85365019
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15