240158 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 7 mA, 240158

Order No.: 28G0804
EAN: 4050143037391
MPN:
240158
NBN7-12GM50-E2-M
240158 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.4626 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
93.46 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4626 €
2 pcs.
91.0707 €
3 pcs.
88.7978 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN7-12GM50-E2-M, PEPPERL+FUCHS

Inductive sensor, 7 mm non-flush, Extended temperature range -40 ... +85 °C.

Features

  • Increased noise immunity 100 V/m
  • E1-Type approval
  • With increased sealing, protection class IP68 / IP69K
  • Highly shock and vibration resistant
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 7 mA
Detecting distance 7 mm
Assembly flush mounting, not flush
Connection cable, PUR 0.75 mm², 2 m
Degree of protection (IP) IP68/IP69K
diameter 12 mm
Length 50 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes