238516 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 14 mA, 238516

Order No.: 28G0788
EAN: 4050143036639
MPN:
238516
NRB8-18GH40-E2
238516 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
121.6656 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
121.67 € *
Price list
Quantity
Price per unit*
1 pcs.
121.6656 €
2 pcs.
118.5478 €
3 pcs.
115.5847 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NRB8-18GH40-E2, PEPPERL+FUCHS

Inductive sensor, Reduction factor = 1, Magnetic field resistant.

Features

  • Stainless steel housing
  • Front face FDA conform
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 14 mA
Detecting distance 8 mm
Assembly flush mounting, flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP68/IP69K
diameter 18 mm
Length 45 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes