238514 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 14 mA, 238514

Order No.: 28G0786
EAN: 4050143036615
MPN:
238514
NRB4-12GH40-E2
238514 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
104.1488 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
104.15 € *
Price list
Quantity
Price per unit*
1 pcs.
104.1488 €
2 pcs.
101.4713 €
3 pcs.
98.9366 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NRB4-12GH40-E2, PEPPERL+FUCHS

Inductive sensor, Reduction factor = 1, Magnetic field resistant.

Features

  • Stainless steel housing
  • Front face FDA conform
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 14 mA
Detecting distance 4 mm
Assembly flush mounting, flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP68/IP69K
diameter 12 mm
Length 40 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes