236514 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 2 mA, 236514
Order No.: 28G0778
EAN: 4050143035472
MPN:
236514
NBN30-FPS-UU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
339.3880 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
339.39 € *
Price list
Quantity
Price per unit*
1 pcs.
339.3880 €
2 pcs.
331.3912 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN30-FPS-UU, PEPPERL+FUCHS
Inductive sensor, 30 mm non-flush, Switching function NO/NC can be set by coding plug S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 2 mA | |
| Detecting distance | 30 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 | |
| Length | 77 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |