236513 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, antivalent, 20 mA, 236513
Order No.: 28G0777
EAN: 4050143035465
MPN:
236513
NBN30-FPS-A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.6797 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
175.68 € *
Price list
Quantity
Price per unit*
1 pcs.
175.6797 €
2 pcs.
171.3838 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN30-FPS-A2, PEPPERL+FUCHS
Inductive sensor, 30 mm non-flush, 4-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 30 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 | |
| Length | 77 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |