236512 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 20 mA, 236512

Order No.: 28G0776
EAN: 4050143035458
MPN:
236512
NBN30-FPS-E5
236512 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
160.1383 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
160.14 € *
Price list
Quantity
Price per unit*
1 pcs.
160.1383 €
2 pcs.
156.2351 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN30-FPS-E5, PEPPERL+FUCHS

Inductive sensor, 30 mm non-flush, 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
switching current 20 mA
Detecting distance 30 mm
Assembly surface mounting, not flush
Connection screw connection
Degree of protection (IP) IP65
Length 77 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes