236476 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 7 mA, 236476
Order No.: 28G0763
EAN: 4050143035328
MPN:
236476
NBB1,5-8GS40-E2-T-V3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.3613 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
138.36 € *
Price list
Quantity
Price per unit*
1 pcs.
138.3613 €
2 pcs.
134.8151 €
3 pcs.
131.4474 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB1,5-8GS40-E2-T-V3, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush, Stainless steel housing.
Features
- Extended temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 7 mA | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |