236475 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 1.5 mA, 236475
Order No.: 28G0762
EAN: 4050143285037
MPN:
236475
NBB1-8GS50-Z0-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.4545 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
143.45 € *
Price list
Quantity
Price per unit*
1 pcs.
143.4545 €
2 pcs.
139.7774 €
3 pcs.
136.2788 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB1-8GS50-Z0-T, PEPPERL+FUCHS
Inductive sensor, 1 mm flush, Extended temperature range.
Features
- Stainless steel version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 1.5 mA | |
| Detecting distance | 1 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.25 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |