231911 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form B (N/C), 5 mA, 231911

Order No.: 28G0744
EAN: 4050143287062
MPN:
231911
NBB0,8-F141-E3
231911 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.1428 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
119.14 € *
Price list
Quantity
Price per unit*
1 pcs.
119.1428 €
2 pcs.
116.0964 €
3 pcs.
113.1928 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB0,8-F141-E3, PEPPERL+FUCHS

Inductive sensor, Basic series, 8 mm flush.

Features

  • 3-wire DC
  • Metal housing
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
switching current 5 mA
Detecting distance 0.8 mm
Assembly surface mounting, flush
Connection cable, PUR 0.14 mm², 2 m
Degree of protection (IP) IP67
Length 25 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes