224130 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 224130

Order No.: 28G0654
EAN: 4050143031313
MPN:
224130
NBB0,6-4GM22-E2-0,3M-V3
224130 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.4641 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
119.46 € *
Price list
Quantity
Price per unit*
1 pcs.
119.4641 €
2 pcs.
116.3939 €
3 pcs.
113.4903 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB0,6-4GM22-E2-0,3M-V3, PEPPERL+FUCHS

Inductive sensor, 0.6 mm flush, Miniature design.

Features

  • Cable with M8 plug
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 0.6 mm
Assembly flush mounting, flush
Connection cable, PUR 0.055 mm², 0.3 m
Degree of protection (IP) IP67
diameter 4 mm
Length 22 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes