222436 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form B (N/C), 15 mA, 222436
Order No.: 28G0613
EAN: 4050143030392
MPN:
222436
NBB2-F29-E3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.1105 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
51.11 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1105 €
3 pcs.
49.0756 €
5 pcs.
47.1835 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB2-F29-E3, PEPPERL+FUCHS
Inductive sensor, Basic series, 2 mm flush.
Features
- 3-wire DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 15 mA | |
| Detecting distance | 2 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |