218334 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, 1 Form B (N/C), 10 mA, 218334
Order No.: 28G0601
EAN: 4050143220427
MPN:
218334
NBB0,6-3M22-E1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.3126 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
111.31 € *
Price list
Quantity
Price per unit*
1 pcs.
111.3126 €
2 pcs.
108.4566 €
3 pcs.
105.7553 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB0,6-3M22-E1, PEPPERL+FUCHS
Inductive sensor, 0.6 mm flush, Miniature design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 10 mA | |
| Detecting distance | 0.6 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.055 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 3 mm | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |