218235 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 17 mA, 218235

Order No.: 28G0600
EAN: 4050143029136
MPN:
218235
NBB2-12GK50-E2-10M
218235 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.0263 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
83.03 € *
Price list
Quantity
Price per unit*
1 pcs.
83.0263 €
2 pcs.
79.7062 €
3 pcs.
76.6479 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-12GK50-E2-10M, PEPPERL+FUCHS

Inductive sensor with increased sealing, protection class IP68 / IP69K.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 17 mA
Detecting distance 2 mm
Assembly flush mounting, flush
Connection cable, PVC 0.14 mm², 10 m
Degree of protection (IP) IP68/IP69K
diameter 12 mm
Length 50 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes