214957 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 15 mA, 214957
Order No.: 28G0595
EAN: 4050143027903
MPN:
214957
NBB2-F76-E2-0,5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.1553 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.16 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1553 €
3 pcs.
55.8229 €
5 pcs.
53.6809 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB2-F76-E2-0,5M, PEPPERL+FUCHS
Inductive sensor, 2 mm flush, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 2 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.09 mm², 0.5 m | |
| Degree of protection (IP) | IP67 | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |