214955 | PEPPERL+FUCHS

Inductive sensor, NPN, surface mounting, flush, 1 Form A (N/O), 15 mA, 214955

Order No.: 28G0593
EAN: 4050143219308
MPN:
214955
NBB2-F76-E0-0,5M
214955 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.1553 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
58.16 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1553 €
3 pcs.
55.8229 €
5 pcs.
53.6809 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-F76-E0-0,5M, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 2 mm
Assembly surface mounting, flush
Connection cable, PVC 0.09 mm², 0.5 m
Degree of protection (IP) IP67
Length 25 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes