210622 | PEPPERL+FUCHS
Capacitive sensor, NPN, flush mounting M12, flush, 1 Form A (N/O), 36 V (DC), 100 mA, 210622
Order No.: 28G5986
EAN: 4050143026463
MPN:
210622
CBB4-12GH60-E0-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.2387 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
147.24 € *
Price list
Quantity
Price per unit*
1 pcs.
147.2387 €
2 pcs.
143.4664 €
3 pcs.
139.8845 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CBB4-12GH60-E0-V1, PEPPERL+FUCHS
Capacitive sensor, 4 mm flush, Operating distance adjustable via potentiometer.
Features
- Suitable for foodstuff conditions
- Resistant against aggressive media
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 100 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65 | |
| diameter | 12 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |