210620 | PEPPERL+FUCHS

Capacitive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 36 V (DC), 100 mA, 210620

Order No.: 28G5989
EAN: 4050143026449
MPN:
210620
CBB4-12GH70-E2
210620 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
147.2387 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
147.24 € *
Price list
Quantity
Price per unit*
1 pcs.
147.2387 €
2 pcs.
143.4664 €
3 pcs.
139.8845 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, CBB4-12GH70-E2, PEPPERL+FUCHS

Capacitive sensor, 4 mm flush, Operating distance adjustable via potentiometer.

Features

  • Suitable for foodstuff conditions
  • Resistant against aggressive media
Technical specifications
Filter Property Value
Product type capacitive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 100 mA
Detecting distance 4 mm
Assembly flush mounting M12, flush
Connection cable, PUR 3x0.34 mm², 2 m
Degree of protection (IP) IP65
diameter 12 mm
Length 70 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes