206385 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 206385

Order No.: 28G0570
EAN: 4050143025060
MPN:
206385
NBB1-4GM22-E2
206385 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
132.7088 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
132.71 € *
Price list
Quantity
Price per unit*
1 pcs.
132.7088 €
2 pcs.
129.3054 €
3 pcs.
126.0686 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB1-4GM22-E2, PEPPERL+FUCHS

Inductive sensor, 1 mm flush, Miniature design.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 1 mm
Assembly flush mounting, flush
Connection cable, PUR 0.055 mm², 2 m
Degree of protection (IP) IP67
diameter 4 mm
Length 22 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes