206384 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 10 mA, 206384
Order No.: 28G0569
EAN: 4050143025053
MPN:
206384
NBB1-4GM22-E0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.7088 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
132.71 € *
Price list
Quantity
Price per unit*
1 pcs.
132.7088 €
2 pcs.
129.3054 €
3 pcs.
126.0686 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB1-4GM22-E0, PEPPERL+FUCHS
Inductive sensor, 1 mm flush, Miniature design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 1 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.055 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 4 mm | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |