204742 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 15 mA, 204742
Order No.: 28G0560
EAN: 4050143024575
MPN:
204742
NCB4-12GM50-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.8240 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.82 € *
Price list
Quantity
Price per unit*
1 pcs.
82.8240 €
2 pcs.
79.5158 €
3 pcs.
76.4575 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB4-12GM50-E2-V1, PEPPERL+FUCHS
Inductive sensor, 4 mm flush, Increased operating distance.
Features
- Stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |