202174 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 10 mA, 202174
Order No.: 28G0493
EAN: 4050143023455
MPN:
202174
NBB1,5-4M25-E0-V3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.6414 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
122.64 € *
Price list
Quantity
Price per unit*
1 pcs.
122.6414 €
2 pcs.
119.4998 €
3 pcs.
116.5248 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB1,5-4M25-E0-V3, PEPPERL+FUCHS
Inductive sensor, Basic series, 1.5 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 4 mm | |
| Length | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |