199308 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 199308

Order No.: 28G0479
EAN: 4050143148608
MPN:
199308
NJ0,2-10GM-N-Y199308
199308 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
305.9252 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
305.93 € *
Price list
Quantity
Price per unit*
1 pcs.
305.9252 €
2 pcs.
298.7257 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ0,2-10GM-N-Y199308, PEPPERL+FUCHS

Inductive sensor, 0.2 mm flush, Sensor with dead stop.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 0.2 mm
Assembly flush mounting, flush
Connection cable, PVC 0.34 mm², 5 m
Degree of protection (IP) IP67
diameter 10 mm
Length 27 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes