191543 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 20 mA, 191543
Order No.: 28G0438
EAN: 4050143180752
MPN:
191543
NBB10-30GK50-E2-30M
Unit Price (€ / pc.)
217.6153 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
217.62 € *
Price list
Quantity
Price per unit*
1 pcs.
217.6153 €
2 pcs.
212.3198 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB10-30GK50-E2-30M, PEPPERL+FUCHS
Inductive sensor with increased sealing, protection class IP68 / IP69K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.34 mm², 30 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 30 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |