191136 | PEPPERL+FUCHS
Position measuring system, 30 V (DC), Detection range 0-120 mm, 191136
Order No.: 28G7581
EAN: 4050143019786
MPN:
191136
PMI120-F90-IU-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
394.1161 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
394.12 € *
Price list
Quantity
Price per unit*
1 pcs.
394.1161 €
2 pcs.
384.8460 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive positioning system, PMI120-F90-IU-V1, PEPPERL+FUCHS
Analog output 0 V - 10 V/4 mA - 20 mA, Measuring range 0 - 120 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Position measuring system | |
| Switching Voltage (DC) | 30 V | |
| Detection range | 0-120 mm | |
| Detecting distance | 0.5-3 mm | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 142 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |