189963 | PEPPERL+FUCHS
Capacitive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 60 V (DC), 200 mA, 189963
Order No.: 28G6026
EAN: 4050143019205
MPN:
189963
CCN15-30GS60-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.8254 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
138.83 € *
Price list
Quantity
Price per unit*
1 pcs.
138.8254 €
2 pcs.
135.2673 €
3 pcs.
131.8877 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CCN15-30GS60-E2-V1, PEPPERL+FUCHS
Capacitive sensor, 15 mm non-flush, Operating distance adjustable via potentiometer.
Features
- High EMC resistance
- Stainless steel version
- Operating voltage range 10 V -60 V DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 60 V | |
| switching current | 200 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting M30, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |