189960 | PEPPERL+FUCHS

Capacitive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 60 V (DC), 200 mA, 189960

Order No.: 28G6025
EAN: 4050143019199
MPN:
189960
CCN15-30GS60-E2
189960 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
138.8254 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
138.83 € *
Price list
Quantity
Price per unit*
1 pcs.
138.8254 €
2 pcs.
135.2673 €
3 pcs.
131.8877 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, CCN15-30GS60-E2, PEPPERL+FUCHS

Capacitive sensor, 15 mm non-flush, Operating distance adjustable via potentiometer.

Features

  • High EMC resistance
  • Stainless steel version
  • Operating voltage range 10 V -60 V DC
Technical specifications
Filter Property Value
Product type capacitive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 60 V
switching current 200 mA
Detecting distance 15 mm
Assembly flush mounting M30, not flush
Connection cable, PVC 3x0.75 mm², 2 m
Degree of protection (IP) IP67
diameter 30 mm
Length 60 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes