189958 | PEPPERL+FUCHS
Capacitive sensor, PNP, flush mounting M30, not flush, 60 V (DC), 200 mA, 189958
Order No.: 28G6023
EAN: 4050143019175
MPN:
189958
CCN15-30GS60-A2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.9186 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
143.92 € *
Price list
Quantity
Price per unit*
1 pcs.
143.9186 €
2 pcs.
140.2177 €
3 pcs.
136.7191 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CCN15-30GS60-A2-V1, PEPPERL+FUCHS
Capacitive sensor, 15 mm non-flush, Operating distance adjustable via potentiometer.
Features
- High EMC resistance
- Stainless steel version
- Complementary outputs
- Operating voltage range 10 V -60 V DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP | |
| Switching Voltage (DC) | 60 V | |
| switching current | 200 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting M30, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |