187524 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, antivalent, 25 mA, 187524

Order No.: 28G0422
EAN: 4050143017942
MPN:
187524
NCN20-F35-A2-250-20M-V1
187524 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,013.2493 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,013.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,013.2493 €

Inductive sensor, NCN20-F35-A2-250-20M-V1, PEPPERL+FUCHS

Inductive sensor, Comfort series, Extended temperature range of sensor component0 - 250 °C.

Features

  • 20 m cable between sensor and amplifier with metal case
  • Suitable for drag chains and abrasion resistant
  • Minimum bending radius of 30 cm for movable installation
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 25 mA
Detecting distance 20 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP40/IP67
Length 56 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes