184930 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 20 mA, 184930
Order No.: 28G0411
EAN: 4050143017447
MPN:
184930
NBB10-30GK50-E2-10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.0429 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
101.04 € *
Price list
Quantity
Price per unit*
1 pcs.
101.0429 €
2 pcs.
98.4606 €
3 pcs.
95.9973 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB10-30GK50-E2-10M, PEPPERL+FUCHS
Inductive sensor with increased sealing, protection class IP68 / IP69K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.34 mm², 10 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 30 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |