131623 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form A (N/O), 131623
Order No.: 28G0340
EAN: 4050143014330
MPN:
131623
NCN25-30GM50-Z4-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.0222 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
123.02 € *
Price list
Quantity
Price per unit*
1 pcs.
123.0222 €
2 pcs.
119.8687 €
3 pcs.
116.8818 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN25-30GM50-Z4-V1, PEPPERL+FUCHS
Inductive sensor, 25 mm non-flush, 2-wire DC.
Features
- Increased operating distance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 25 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |