130539 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 130539
Order No.: 28G0329
EAN: 4050143014132
MPN:
130539
NCN40-FP-W-T-P1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
426.3056 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
426.31 € *
Price list
Quantity
Price per unit*
1 pcs.
426.3056 €
2 pcs.
416.2739 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN40-FP-W-T-P1, PEPPERL+FUCHS
Inductive sensor, Temperature range -25 - 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP68 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |